Telemecanique Sensors XCR Series Roller Lever Limit Switch, DPST, IP65, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 195-1722
- Mfr. Part No.:
- XCRT215
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
Kr. 9 956,23
(exc. VAT)
Kr. 12 445,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 956,23 |
*price indicative
- RS Stock No.:
- 195-1722
- Mfr. Part No.:
- XCRT215
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | DPST | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | XCR | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Standards/Approvals | RoHS | |
| Length | 85mm | |
| Depth | 95mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Mechanical Life | 300000Cycles | |
| Operating Force | 1Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration DPST | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series XCR | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Standards/Approvals RoHS | ||
Length 85mm | ||
Depth 95mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Mechanical Life 300000Cycles | ||
Operating Force 1Nm | ||
- COO (Country of Origin):
- FR
Limit Switch Xcrt - Metal Enclosure Stainless Steel Roller With Lever - 2c/O
Related links
- Telemecanique Sensors XCR Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A