Telemecanique Sensors Limit Switch, IP66, DP, Metal Housing, 240V ac Max, 3A Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
247-2327
Mfr. Part No.:
XCKMR54D1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Pole and Throw Configuration

DP

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

COO (Country of Origin):
ID
The Schneider Electric XC limit switch with a rated operational current of 3A at 240 V AC, has 4 poles with zamak housing. It is furnished with screw clamp terminals for electrical connection and 3 entry tapped for PG13.5 cable gland. The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both. It operates stay put crossed rods lever metal square rod 6 mm which length is 200 mm.

Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66

Related links