Maxim Integrated MAX3222CUP+, Line Transceiver, EIA/TIA-232, EIA/TIA-562, RS-232 2-TX 2-RX 2-TRX, 3 → 5.5 V,

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-9706
Mfr. Part No.:
MAX3222CUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

TSSOP

Pin Count

20

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

6.6 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Length

6.6mm

COO (Country of Origin):
MY

RS-232 Dual Transmitters/Receivers, Maxim Integrated


The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications


• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-232 Line Drivers and Receivers