- RS Stock No.:
- 190-7063
- Mfr. Part No.:
- MAX13487EESA+T
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 2)
Kr. 48,83
(exc. VAT)
Kr. 61,04
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | Kr. 48,83 | Kr. 97,66 |
10 - 24 | Kr. 43,775 | Kr. 87,55 |
26 - 98 | Kr. 41,495 | Kr. 82,99 |
100 - 248 | Kr. 33,995 | Kr. 67,99 |
250 + | Kr. 30,495 | Kr. 60,99 |
*price indicative
- RS Stock No.:
- 190-7063
- Mfr. Part No.:
- MAX13487EESA+T
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
AutoDirection Saves Space and BOM Cost
AutoDirection Enables Driver Automatically on Transmission, Eliminating an Opto or Other Discrete Means of Isolation
8-Pin SO Package
Robust Protection Features for Telecom, Industrial, and Isolated Applications
Hot-Swap Capability to Eliminate False Transitions on the Bus During Power-Up or Live Insertion
Options Optimize Designs for Speed or Errorless Data Transmission
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13487E)
High-Speed Version (MAX13488E) Allows for Transmission Speeds Up to 16Mbps
1/4-Unit Load, Allowing Up to 128 Transceivers on the Bus
Applications/Uses
Automated HVAC Systems
Industrial Controls
Industrial Motor Drives
Utility Meters
AutoDirection Enables Driver Automatically on Transmission, Eliminating an Opto or Other Discrete Means of Isolation
8-Pin SO Package
Robust Protection Features for Telecom, Industrial, and Isolated Applications
Hot-Swap Capability to Eliminate False Transitions on the Bus During Power-Up or Live Insertion
Options Optimize Designs for Speed or Errorless Data Transmission
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13487E)
High-Speed Version (MAX13488E) Allows for Transmission Speeds Up to 16Mbps
1/4-Unit Load, Allowing Up to 128 Transceivers on the Bus
Applications/Uses
Automated HVAC Systems
Industrial Controls
Industrial Motor Drives
Utility Meters
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 (RS-485/RS-422) |
Package Type | SOIC |