Maxim Integrated MAX3089ECSD+ Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 191-6930
- Mfr. Part No.:
- MAX3089ECSD+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
Kr. 42,63
(exc. VAT)
Kr. 53,29
(inc. VAT)
- RS Stock No.:
- 191-6930
- Mfr. Part No.:
- MAX3089ECSD+
- Brand:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Pin Count | 14 | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Pin Count 14 | ||
Dimensions 8.75 x 4 x 1.5mm | ||
- COO (Country of Origin):
- TH
ESD Protection for I/O Pins
±15kV, Human Body Model
True Fail-Safe Receiver
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
Allow Up to 256 Transceivers on the Bus
Applications
Industrial Control Local Area Networks
Level Translators
RS-422/RS-485 Communications
Transceivers for EMI-Sensitive Applications
±15kV, Human Body Model
True Fail-Safe Receiver
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
Allow Up to 256 Transceivers on the Bus
Applications
Industrial Control Local Area Networks
Level Translators
RS-422/RS-485 Communications
Transceivers for EMI-Sensitive Applications
Related links
- Maxim Integrated MAX3089ECSD+ Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX3083ESD+ Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX491ECSD+ Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX3070EASD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CPD+ Line Transceiver, 14-Pin PDIP
- Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC
- Texas Instruments SN65LBC180AD Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 14-Pin SOIC