Maxim Integrated DS21448L+, Line Transceiver, ANSI T1.408 4-TX 4-RX 4-TRX, 3.135 → 3.465 V, 128-Pin LQFP

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal 25 units (supplied in a tube)*

Kr. 10 578,75

(exc. VAT)

Kr. 13 223,50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
25 - 49Kr. 423,15-
50 - 99Kr. 405,604%
100 - 249Kr. 387,928%
250 +Kr. 370,2412%

*price indicative

Packaging Options:
RS Stock No.:
797-9701P
Mfr. Part No.:
DS21448L+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Surface Mount

Number of Transmitters

4

Package Type

LQFP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

128

Dimensions

20 x 14 x 1.45mm

Height

1.45mm

Length

20mm

Width

14mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy