Maxim Integrated MAX3227CAE+, Line Transceiver, EIA/TIA-232, V.24, V.28, 3 → 5.5 V, 16-Pin SSOP
- RS Stock No.:
- 799-6989P
- Mfr. Part No.:
- MAX3227CAE+
- Brand:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
Kr. 221,55
(exc. VAT)
Kr. 276,94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 48 | Kr. 22,155 |
| 50 - 98 | Kr. 21,69 |
| 100 - 498 | Kr. 21,23 |
| 500 + | Kr. 20,815 |
*price indicative
- RS Stock No.:
- 799-6989P
- Mfr. Part No.:
- MAX3227CAE+
- Brand:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SSOP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 6.33 x 5.38 x 1.78mm | |
| Height | 1.78mm | |
| Length | 6.33mm | |
| Width | 5.38mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SSOP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 6.33 x 5.38 x 1.78mm | ||
Height 1.78mm | ||
Length 6.33mm | ||
Width 5.38mm | ||
Related links
- Maxim Integrated MAX3245EEAI+ EIA/TIA-232 V.24 3.3 V 28-Pin SSOP
- Maxim Integrated MAX13443EASA+ EIA/TIA-485 RS-422 4.75 → 5.25 V, 8-Pin SOIC
- Maxim Integrated MAX3227CAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX1480ECEPI+ RS-422 4.5 → 5.5 V, 28-Pin PDIP
- Renesas Electronics ICL3221IAZ RS-232 5 V, 16-Pin SSOP
- Renesas Electronics ICL3221CAZ RS-232 5 V, 16-Pin SSOP
- Texas Instruments MAX3243CDWR RS-232 3-TX 5-RX 5 V, 28-Pin SOIC