Bosch Rexroth Bearing Unit R102721644 R1027 Series

Image representative of range

Subtotal (1 unit)*

Kr. 1 014,57

(exc. VAT)

Kr. 1 268,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 014,57

*price indicative

RS Stock No.:
409-397
Mfr. Part No.:
R102721644
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing Unit

Bearing Inside Diameter

16mm

Housing Material

Aluminium

Static Load Rating

570N

Overall Length

30mm

Base to Bore Centerline

19mm

Overall Height

38mm

Overall Width

45mm

Standards/Approvals

No

Series

R1027

RoHS Status: Exempted

Compact Linear Set with Seals - Series R1027 Aluminium Housing


Precision housing

Compact Linear Bushing Standard

Closed type

Two internal seals

Lubricated with Dynalub 510

Bosch Rexroth Linear Ball Bushings and Sets


Related links