INA Bearing 37 mm, KGBAO16-PP-AS 36 mm
- RS Stock No.:
- 194-7165
- Mfr. Part No.:
- KGBAO16-PP-AS
- Brand:
- INA
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 1 713,17
(exc. VAT)
Kr. 2 141,46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 713,17 |
| 5 - 9 | Kr. 1 612,07 |
| 10 + | Kr. 1 579,49 |
*price indicative
- RS Stock No.:
- 194-7165
- Mfr. Part No.:
- KGBAO16-PP-AS
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Bearing | |
| Overall Length | 36mm | |
| Inside Diameter | 16 mm | |
| Standards/Approvals | No | |
| Series | KGBAO..-PP-AS | |
| Overall Height | 37mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Overall Length 36mm | ||
Inside Diameter 16 mm | ||
Standards/Approvals No | ||
Series KGBAO..-PP-AS | ||
Overall Height 37mm | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Related links
- INA Bearing Screw 33.5 mm, KGBO16-PP-AS 36 mm
- INA Bearing 35 mm, KGSNO16-PP-AS 37 mm
- INA Bearing Screw 42 mm, KGSNG16-PP-AS 37 mm
- INA Bearing 79.5 mm, KGBO40-PP-AS 80 mm
- INA Bearing 88 mm, KGSNOS50-PP-AS 100 mm
- INA Bearing 63.5 mm, KGBO30-PP-AS 68 mm
- INA Bearing 54.5 mm, KGBO25-PP-AS 58 mm
- INA Bearing 79.5 mm, KGBO50-PP-AS 80 mm