INA Bearing 44.5 mm, KGBAO20-PP-AS 45 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 1 835,32

(exc. VAT)

Kr. 2 294,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 1 835,32
5 - 9Kr. 1 726,98
10 +Kr. 1 692,09

*price indicative

RS Stock No.:
194-7166
Mfr. Part No.:
KGBAO20-PP-AS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Overall Length

45mm

Inside Diameter

20 mm

Overall Height

44.5mm

Standards/Approvals

No

Series

KGBAO..-PP-AS

Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel

Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life

The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems

Related links