INA Bearing 35 mm, KGSNG12-PP-AS 32 mm 43 mm
- RS Stock No.:
- 194-7178
- Mfr. Part No.:
- KGSNG12-PP-AS
- Brand:
- INA
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr.1 405 63
(exc. VAT)
Kr.1 757 04
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 18. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 405,63 |
| 5 - 9 | Kr. 1 322,69 |
| 10 - 24 | Kr. 1 295,92 |
| 25 + | Kr. 1 267,90 |
*price indicative
- RS Stock No.:
- 194-7178
- Mfr. Part No.:
- KGSNG12-PP-AS
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Bearing | |
| Overall Length | 32mm | |
| Base to Bore Centerline | 18mm | |
| Inside Diameter | 12 mm | |
| Overall Height | 35mm | |
| Overall Width | 43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Overall Length 32mm | ||
Base to Bore Centerline 18mm | ||
Inside Diameter 12 mm | ||
Overall Height 35mm | ||
Overall Width 43mm | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems