INA Bearing 60 mm, KGSNOS30-PP-AS 68 mm
- RS Stock No.:
- 194-7187
- Mfr. Part No.:
- KGSNOS30-PP-AS
- Brand:
- INA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 336,88
(exc. VAT)
Kr. 2 921,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 336,88 |
| 5 - 9 | Kr. 2 198,80 |
| 10 + | Kr. 2 154,43 |
*price indicative
- RS Stock No.:
- 194-7187
- Mfr. Part No.:
- KGSNOS30-PP-AS
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Bearing | |
| Overall Length | 68mm | |
| Overall Height | 60mm | |
| Series | KGSNOS..-PP-AS | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Overall Length 68mm | ||
Overall Height 60mm | ||
Series KGSNOS..-PP-AS | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Related links
- INA Bearing 63.5 mm, KGBO30-PP-AS 68 mm
- INA Bearing, KGHA40-PP 60 mm
- INA Bearing 79.5 mm, KGBO40-PP-AS 80 mm
- INA Bearing 88 mm, KGSNOS50-PP-AS 100 mm
- INA Bearing 54.5 mm, KGBO25-PP-AS 58 mm
- INA Bearing 79.5 mm, KGBO50-PP-AS 80 mm
- INA Bearing 51 mm, KGSNOS25-PP-AS 58 mm
- INA Bearing 90 mm, KGSNG40-PP-AS 80 mm