THK Linear Guide Carriage SHS15LV1SS(GK) SHS Series, 17200 N Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 056,91

(exc. VAT)

Kr. 2 571,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 056,91
5 - 9Kr. 1 974,89
10 +Kr. 1 933,70

*price indicative

RS Stock No.:
217-5230
Mfr. Part No.:
SHS15LV1SS(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Carriage

Series

SHS

Carriage Length

79.4mm

Carriage Width

34mm

Dynamic Load Rating

17.2kN

Static Load Rating

31.9kN

Acceptable Rail Width

24mm

Carriage Type

Ball

Standards/Approvals

No

COO (Country of Origin):
FR
The THK individual block from the THK LM guide SHS series. Extremely useful for sudden design changes and when performing maintenance.

Material carbon steel

The outside dimension W of block(mm) 34

Mounting hole for blocks tapped holes

The outside dimension W of block(mm) 34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy