THK Linear Guide Carriage SHS25V1SSC1(GK) SHS Series, 31700 N Dynamic Load
- RS Stock No.:
- 217-5235
- Mfr. Part No.:
- SHS25V1SSC1(GK)
- Brand:
- THK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 641,72
(exc. VAT)
Kr. 3 302,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 641,72 |
| 5 - 9 | Kr. 2 536,25 |
| 10 + | Kr. 2 483,17 |
*price indicative
- RS Stock No.:
- 217-5235
- Mfr. Part No.:
- SHS25V1SSC1(GK)
- Brand:
- THK
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
| Brand | THK | |
| Series | SHS | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 92mm | |
| Carriage Width | 48mm | |
| Dynamic Load Rating | 31.7kN | |
| Acceptable Rail Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Series SHS | ||
Product Type Linear Guide Carriage | ||
Carriage Length 92mm | ||
Carriage Width 48mm | ||
Dynamic Load Rating 31.7kN | ||
Acceptable Rail Width 23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Individual linear motion guide blocks from the THK LM guide SHS series for quick and easy interchangeability, ensuring problem free maintenance and short down times.
Call out size 25
Material carbon steel
Basic load rating dynamic rating C(N) 31700
Related links
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31.7 kN Dynamic Load
- THK Linear Guide Carriage SHS25C1SS(GK) SHS-C Series, 31.7 kN Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS25V1SS(GK) SHS Series, 31700 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS15LC1SS(GK) SHS Series, 17.2 kN Dynamic Load
- THK Linear Guide Carriage SHS30V1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS15V1SS(GK) SHS Series, 14200 kN Dynamic Load