THK Linear Guide Carriage SRS12MUU(GK) SRS Series, 4000 N Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 974,23

(exc. VAT)

Kr. 1 217,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 974,23
5 - 9Kr. 935,22
10 +Kr. 915,89

*price indicative

RS Stock No.:
217-5239
Mfr. Part No.:
SRS12MUU(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Series

SRS

Product Type

Linear Guide Carriage

Carriage Length

34.4mm

Carriage Width

27mm

Dynamic Load Rating

4000N

Acceptable Rail Width

12mm

Standards/Approvals

No

COO (Country of Origin):
JP
The THK Interchangeable version of the SRS.

Number of blocks per Rail 1

Call out size 12

Rail type standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy