Bosch Rexroth Guide Block R165321320 R16 Series, 37.3 kN Dynamic Load
- RS Stock No.:
- 246-9283
- Mfr. Part No.:
- R165321320
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 3 551,50
(exc. VAT)
Kr. 4 439,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 551,50 |
*price indicative
- RS Stock No.:
- 246-9283
- Mfr. Part No.:
- R165321320
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Series | R16 | |
| Product Type | Guide Block | |
| Carriage Length | 107.9mm | |
| Carriage Width | 36mm | |
| Dynamic Load Rating | 37.3kN | |
| Static Load Rating | 52.5kN | |
| Carriage Type | Ball | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series R16 | ||
Product Type Guide Block | ||
Carriage Length 107.9mm | ||
Carriage Width 36mm | ||
Dynamic Load Rating 37.3kN | ||
Static Load Rating 52.5kN | ||
Carriage Type Ball | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 70mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has FLS design with flange width, normal length, standard height.
Size 25
Accuracy class high
Overall length of the runner block 107,9 mm
Preload class C1 low preload
Maximum precision
Related links
- Bosch Rexroth Guide Block R165321420 R16 Series, 37.3 kN Dynamic Load
- Bosch Rexroth Guide Block R165181320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165131320 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R162221320 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R162281320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R162371320 R16 Series, 46 kN Dynamic Load