Bosch Rexroth Guide Block R165111320 R16 Series, 9.86 kN Dynamic Load

Subtotal (1 unit)*

Kr. 2 561,10

(exc. VAT)

Kr. 3 201,38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 561,10

*price indicative

RS Stock No.:
246-9276
Mfr. Part No.:
R165111320
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Guide Block

Series

R16

Carriage Length

58.2mm

Carriage Width

24mm

Dynamic Load Rating

9.86kN

Static Load Rating

12.7kN

Carriage Type

Ball

Acceptable Rail Width

47mm

Carriage Material

Carbon Steel

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has FNS design with flange width, normal length, standard height.

Size 15

Accuracy class high

High torque capacity

Overall length of the runner block 58,2 mm

Preload class C1 low preload

Limitless interchangeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy