Bosch Rexroth Guide Block R162211320 R16 Series, 9.86 kN Dynamic Load
- RS Stock No.:
- 246-9275
- Mfr. Part No.:
- R162211320
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 2 780,09
(exc. VAT)
Kr. 3 475,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 780,09 |
*price indicative
- RS Stock No.:
- 246-9275
- Mfr. Part No.:
- R162211320
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Guide Block | |
| Series | R16 | |
| Carriage Length | 58.2mm | |
| Carriage Width | 24mm | |
| Dynamic Load Rating | 9.86kN | |
| Static Load Rating | 12.7kN | |
| Acceptable Rail Width | 15mm | |
| Carriage Material | Carbon Steel | |
| Carriage Type | Ball | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Guide Block | ||
Series R16 | ||
Carriage Length 58.2mm | ||
Carriage Width 24mm | ||
Dynamic Load Rating 9.86kN | ||
Static Load Rating 12.7kN | ||
Acceptable Rail Width 15mm | ||
Carriage Material Carbon Steel | ||
Carriage Type Ball | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has SNS design with slimline width, normal length, standard height.
Size 15
Accuracy class high
High torque capacity
Overall length of the runner block 58,2 mm
Preload class C1 low
Limitless interchangeability
Related links
- Bosch Rexroth Guide Block R165111320 R16 Series, 9.86 kN Dynamic Load
- Bosch Rexroth Guide Block R165119420 R16 Series, 9.86 kN Dynamic Load
- Bosch Rexroth Guide Block R165181320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165321320 R16 Series, 37.3 kN Dynamic Load
- Bosch Rexroth Guide Block R165131320 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R162221320 R16 Series, 28.6 kN Dynamic Load