Igus Guide Block WW-06-30-10 DryLin W Series, 840 N Dynamic Load

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 181,75

(exc. VAT)

Kr. 1 477,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 181,75
5 - 9Kr. 1 134,39
10 +Kr. 1 110,60

*price indicative

RS Stock No.:
747-2673
Mfr. Part No.:
WW-06-30-10
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

DryLin W

Product Type

Guide Block

Carriage Length

100mm

Carriage Width

54mm

Dynamic Load Rating

840N

Static Load Rating

1.68kN

Carriage Type

Slider

Acceptable Rail Width

18mm

Carriage Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System


DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.

Features and Benefits


Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy