NSK RA Series, R1A251500LCNF01PCZ, Linear Guide Rail 25 mm width 1500 mm Length

Subtotal (1 unit)*

Kr. 6 362,58

(exc. VAT)

Kr. 7 953,22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 362,58

*price indicative

RS Stock No.:
620-966
Mfr. Part No.:
R1A251500LCNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Rail

Rail Width

25mm

Rail Length

1500mm

Series

RA

Material

Steel

Standards/Approvals

ISO14728-2, ISO14728-1

RoHS Status: Exempted

COO (Country of Origin):
JP
The NSK Roller-type linear guide designed for high-load, high-rigidity applications in precision machinery. It features a low-profile structure, making it ideal for space-constrained installations. It is equipped with high performance seals to block entry of contaminants.

Standard carbon steel material

Smooth motion

High precision manufacturing

Recently viewed