NSK RA Series, R1A352500LCNF01PCZ, Linear Guide Rail
- RS Stock No.:
- 621-154
- Mfr. Part No.:
- R1A352500LCNF01PCZ
- Brand:
- NSK
Subtotal (1 unit)*
Kr. 12 872,86
(exc. VAT)
Kr. 16 091,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 872,86 |
*price indicative
- RS Stock No.:
- 621-154
- Mfr. Part No.:
- R1A352500LCNF01PCZ
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Rail | |
| Series | RA | |
| Material | Standard Carbon Steel | |
| Standards/Approvals | ISO14728-2, ISO14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Rail | ||
Series RA | ||
Material Standard Carbon Steel | ||
Standards/Approvals ISO14728-2, ISO14728-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The NSK Roller-type linear guide designed for high-load, high-rigidity applications in precision machinery. It features a low-profile structure, making it ideal for space-constrained installations. It is equipped with high performance seals to block entry of contaminants.
Standard carbon steel material
Smooth motion
High precision manufacturing
Related links
- NSK RA Series Linear Guide Rail 30 mm width 1500 mm Length
- NSK RA Series Linear Guide Rail 30 mm width 2500 mm Length
- NSK RA Series Linear Guide Rail 30 mm width 2000 mm Length
- NSK RA Series Linear Guide Rail 35 mm width 2000 mm Length
- NSK RA Series Linear Guide Rail 35 mm width 1500 mm Length
- NSK RA Series Linear Guide Rail 30 mm width 500 mm Length
- NSK RA Series Linear Guide Rail 35 mm width 3000 mm Length
- NSK RA Series Linear Guide Rail 25 mm width 2500 mm Length