ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.
- RS Stock No.:
- 258-9621
- Mfr. Part No.:
- 1SCA022723R2940
- Brand:
- ABB
Subtotal (1 box of 10 units)*
Kr. 4 141,10
(exc. VAT)
Kr. 5 176,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 4 141,10 | Kr. 414,11 |
*price indicative
- RS Stock No.:
- 258-9621
- Mfr. Part No.:
- 1SCA022723R2940
- Brand:
- ABB
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
| Brand | ABB | |
| Shaft Diameter | 12mm | |
| Product Type | Supported Shaft | |
| Length | 45mm | |
| Sub Type | Shaft | |
| Standards/Approvals | EU Directive 2011/65/EU RoHS Status | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Shaft Diameter 12mm | ||
Product Type Supported Shaft | ||
Length 45mm | ||
Sub Type Shaft | ||
Standards/Approvals EU Directive 2011/65/EU RoHS Status | ||
- COO (Country of Origin):
- FI
1SCA022723R2940
The ABB OXP12X535-45 shaft is used for pistol handle. It measures 12 mm diameter and 280 mm length.
It has 12 x 12 x 535 mm dimension
Related links
- ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.
- ABB 625 mm Long Supported Shaft, 12 mm Shaft Diam.
- ABB 109 mm Long Supported Shaft, 6 mm Shaft Diam.
- ABB 250 mm Long Supported Shaft, 6 mm Shaft Diam.
- Ewellix Makers in Motion 600 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Bosch Rexroth 600 mm Long Steel Closed Bush Shaft Hardness 55 HRC, h6 Tolerance
- Ewellix Makers in Motion 600 mm Long Steel Closed Bush Shaft Hardness 56 HRC, h6 Tolerance