ABB 625 mm Long Supported Shaft, 12 mm Shaft Diam.

Subtotal (1 box of 10 units)*

Kr. 4 628,69

(exc. VAT)

Kr. 5 785,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 4 628,69Kr. 462,869

*price indicative

RS Stock No.:
259-6093
Mfr. Part No.:
1SCA022139R0020
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Shaft Diameter

12mm

Product Type

Supported Shaft

Length

625mm

Sub Type

Shaft

Standards/Approvals

Following EU Directive 2011/65/EU RoHS Status - CE

COO (Country of Origin):
FI

1SCA022139R0020


The ABB OXP12X625 shaft is used for pistol handle. It measures 12 mm diameter and 625 mm length.

It has 12 x 12 x 625 mm dimension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy