Subtotal (1 unit)*
Kr. 454,50
(exc. VAT)
Kr. 568,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 68 unit(s) shipping from 26 October 2026
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 454,50 |
*price indicative
- RS Stock No.:
- 177-0146
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Closed Power Continuous | 100W | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Closed Power Continuous 100W | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO Pull Action Tubular Solenoid
The RS PRO pull action tubular solenoid works on 24V supply voltage. It has flying leads.
Features and Benefits
• 10%, 25%, 50%, 100% duty cycle
• Closed power continuous of 100W
• Corrosion resistant plated parts
Applications
• Card readers
• Drum friction brakes
• Pen plotters
• Pumps
Related links
- RS PRO Linear Solenoid 50.8 mm
- RS PRO Linear Solenoid 26.2 mm
- RS PRO Linear Solenoid 42.5 mm 40.9mm 40.9 mm
- RS PRO Linear Solenoid 37 mm 20.3mm 26 mm
- RS PRO Linear Solenoid 26 mm 16mm 20 mm
- RS PRO Linear Solenoid 53.5 mm 27mm 30 mm
- RS PRO Linear Solenoid 29.35 mm 15.9mm 19.1 mm
- RS PRO Linear Solenoid 35.5 mm 25.4mm 31.8 mm