Legrand 037104 Viking3 Series Terminal Block Blue, 3-Level, Screw, ATEX Directive 2014/34/EU, IECEx regulations

Subtotal (1 box of 20 units)*

Kr. 1 254,52

(exc. VAT)

Kr. 1 568,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 254,52Kr. 62,726

*price indicative

RS Stock No.:
255-2183
Mfr. Part No.:
037104
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Terminal Block

Colour

Blue

Number of Levels

3

Voltage

500V

Series

Viking3

Minimum Operating Temperature

-30°C

Termination Type

Screw

Terminal Block Current

145A

Maximum Operating Temperature

55°C

Hazardous Area Certification

ATEX Directive 2014/34/EU, IECEx regulations

Standards/Approvals

IEC / EN 60079-0

COO (Country of Origin):
FR
The Legrand terminal blocks-Viking 3- screw connection is electrical equipment, such as general purpose connections boxes and junction boxes, are generally found in zones 1, 21, 2 and 22. For use in dust explosive atmospheres, Viking 3 terminal blocks shall be installed in certified envelopes for the particular application.

The conductors to be connected must be of copper, flexible type or rigid type

Related links