Penta 1 Per Pack x 'Limite de la zone de travail, Do Not Cross' Set of Lockout

Subtotal (1 unit)*

Kr. 1 659,26

(exc. VAT)

Kr. 2 074,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 659,26

*price indicative

RS Stock No.:
253-9421
Mfr. Part No.:
S758
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Set of Lockout

Tag Message

Limite de la zone de travail, Do Not Cross

Material

Aluminium, Plastic, Varnished Fabric

Length

1m

Width

200mm

Quantity Per Package

1Per Pack

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The Sibille Kit of condemnation is a Lockout Kit. The kit consists of 1xS85C1 "Work area limit - Do not cross" banner which has dimensions of Dimensions: 1000 x 200 mm 1x S789AL ALUMINIUM SIGN ''LOCKED DO NOT OPERATE''which has dimensions of 300 x 150 mm. 1x S82R10 GREEN PANEL 300X200MM ''WORKING AREA'' . which has dimensions of 300 x 200 mm 1x C22B PADLOCK. Dimensions: 48 x 60 mm.

Consists of 3 poster and lockout padlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy