Texas Instruments SN74LS688N, 8-Bit, 20-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

Kr. 721,64

(exc. VAT)

Kr. 902,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
20 - 20Kr. 36,082Kr. 721,64
40 - 80Kr. 34,28Kr. 685,60
100 - 180Kr. 33,542Kr. 670,84
200 - 280Kr. 33,13Kr. 662,60
300 +Kr. 32,742Kr. 654,84

*price indicative

RS Stock No.:
252-8731
Mfr. Part No.:
SN74LS688N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Integrated Circuit

Output Function

AB

Number of Bits

8

Mount Type

Through Hole

Package Type

PDIP

Pin Count

20

Minimum Supply Voltage

4.85V

Maximum High Level Output Current

-400mA

Maximum Supply Voltage

5.25V

Logic Comparator Type

Comparator

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

26.92mm

Standards/Approvals

RoHS

Series

SN74LS688N

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy