Gates, Simplify your circuit designs, Top-flight collection of logic gate functions in a variety of package options. Ideal where you need control, PCB miniaturization and routing simplification or as glue logic.
Mixed 5 V and 3.3 V applications Reduce time to market for complex designs Save board space Improved signal integrity for complex layouts Wide supply voltage range Low propagation delay Overvoltage tolerant options Low input threshold options CMOS low power Cell phone Computing STB LCD TV Industrial controllers
Quad 2-input NAND gate, The 74HC00, 74HCT00 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Input levels: For 74HC00: CMOS level For 74HCT00: TTL level Complies with JEDEC standard no. 7A ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V Multiple package options Specified from –40 °C to +85 °C and from –40 °C to +125 °C