Texas Instruments SN74LVC08ADR, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 169-5693
- Mfr. Part No.:
- SN74LVC08ADR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 169-5693
- Mfr. Part No.:
- SN74LVC08ADR
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LVC | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.9 ns @ 3.3 V, 4.6 ns @ 2.7 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 24mA | |
| Length | 8.65mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LVC | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.9 ns @ 3.3 V, 4.6 ns @ 2.7 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 24mA | ||
Length 8.65mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.91mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Texas Instruments SN74AHCT08D 14-Pin SOIC
- Texas Instruments SN74ALS09D 14-Pin SOIC
- Texas Instruments SN74LV08AD 14-Pin SOIC
- Texas Instruments SN74LS08D 14-Pin SOIC
- Texas Instruments SN74HCT08PW 14-Pin TSSOP
- Texas Instruments SN74ALS08N 14-Pin PDIP
- Texas Instruments SN74HC08PW 14-Pin TSSOP
- Toshiba 74HC08D 14-Pin SOIC