National Semiconductor LP2985IM5-2.8, LDO Voltage Regulator, 150mA, 2.8 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 349-5596
- Mfr. Part No.:
- LP2985IM5-2.8
- Brand:
- National Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 349-5596
- Mfr. Part No.:
- LP2985IM5-2.8
- Brand:
- National Semiconductor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | National Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.8 V | |
| Line Regulation | 0.014 %/V | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Height | 1.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Width | 1.6mm | |
| Length | 2.92mm | |
| Select all | ||
|---|---|---|
Brand National Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 2.8 V | ||
Line Regulation 0.014 %/V | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Height 1.02mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Width 1.6mm | ||
Length 2.92mm | ||
Non Compliant with RoHS
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
