RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RS Stock No.:
- 264-7782
- Mfr. Part No.:
- LAMBDA68-9S
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 129,73
(exc. VAT)
Kr. 162,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 129,73 | - |
| 10 - 24 | Kr. 123,09 | 5% |
| 25 - 49 | Kr. 117,15 | 9% |
| 50 - 99 | Kr. 115,32 | 11% |
| 100 + | Kr. 113,03 | 12% |
*price indicative
- RS Stock No.:
- 264-7782
- Mfr. Part No.:
- LAMBDA68-9S
- Brand:
- RF Solutions
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
| Brand | RF Solutions | |
| Product Type | LoRa Module | |
| Maximum Output Power | 22dBm | |
| Receiver Sensitivity | -129dBm | |
| Protocol Type | Lora | |
| Supported Bus Interfaces | SPI | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.7V | |
| Range | 20 km | |
| Standards/Approvals | No | |
| Height | 2.95mm | |
| Length | 26.95mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type LoRa Module | ||
Maximum Output Power 22dBm | ||
Receiver Sensitivity -129dBm | ||
Protocol Type Lora | ||
Supported Bus Interfaces SPI | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.7V | ||
Range 20 km | ||
Standards/Approvals No | ||
Height 2.95mm | ||
Length 26.95mm | ||
- COO (Country of Origin):
- GB
The RF Solutions LAMBDA68 module is a class leading, cost effective radio module featuring the semtech LLCC68 LoRa providing ultra long range, spread spectrum communication and high interference immunity within minimal current consumption. This module includes crystal, RF changeover switch, impedance matching network and track layout provides a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency.
Range is 20 km plus
Built in RF switch
Integrated LDO
Built-in bit synchronizer for clock recovery
Related links
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Murata LoRa Module -135 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- Wurth Elektronik RF Module 14 dBm Receiver Sensitivity