Amko Trading Super Lube PTFE Lubricant 200 ml Aerosol
- RS Stock No.:
- 227-6287
- Mfr. Part No.:
- 31040
- Brand:
- Amko Trading
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-6287
- Mfr. Part No.:
- 31040
- Brand:
- Amko Trading
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amko Trading | |
| Select all | ||
|---|---|---|
Brand Amko Trading | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DK
Related links
- Amko Trading SuperLube PTFE Lubricant 400 ml Aerosol
- Kontakt Chemie 61 Lubricant 200 ml Aerosol
- Kontakt Chemie VASELINE 701 Lubricant Oil 270 ml / 200 ml Aerosol
- Kontakt Chemie SILICONE 72 Lubricant Silicone 270 ml / 200 ml Aerosol
- Kontakt Chemie KONTAFLON 85 Lubricant Polytetrafluoroethylene 270 ml / 200 ml Aerosol
- Kontakt Chemie Kontakt 60 200 ml Aerosol
- Kontakt Chemie Tuner 600 200 ml Aerosol
- Kontakt Chemie Kontakt 61 200 ml Aerosol