Amko Trading SuperLube PTFE Lubricant 400 ml Aerosol
- RS Stock No.:
- 227-6300
- Mfr. Part No.:
- 32015
- Brand:
- Amko Trading
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-6300
- Mfr. Part No.:
- 32015
- Brand:
- Amko Trading
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amko Trading | |
| Select all | ||
|---|---|---|
Brand Amko Trading | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DK
Related links
- Amko Trading Super Lube PTFE Lubricant 200 ml Aerosol
- CRC SUPERCUT Lubricant Lubricant 650 ml / 400 ml Aerosol
- Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- CRC 5-56 Bio Lubricant Copper Alloy 400 ml Aerosol
- Kontakt Chemie WL Cleaner 400 ml Aerosol
- CRC HydroPower Degreaser 400 ml Aerosol
- Ambersil BIOWELD Anti-Spatter Spray Aerosol
- Kema EL-K80S 400 ml Aerosol