SKF Nipple for use with Nipple LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator
- RS Stock No.:
- 134-7581
- Mfr. Part No.:
- LAPN 1/8
- Brand:
- SKF
80 In stock for same day dispatch
Added
Price Each
Kr. 62,81
(exc. VAT)
Kr. 78,51
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 62,81 |
10 - 24 | Kr. 60,06 |
25 - 49 | Kr. 58,96 |
50 + | Kr. 57,75 |
- RS Stock No.:
- 134-7581
- Mfr. Part No.:
- LAPN 1/8
- Brand:
- SKF
Technical Reference
Legislation and Compliance
Product Details
SKF Nipple, Straight Orientation, G1/8 Thread Size - LAPN 1/8
Want to keep your lubrication system running without a hitch? Oil the wheels with this grease nipple from SKF. It's designed for use with their LAGD, TLMR or TLSD series lubricators to supply grease to a single-point automatic lubricator. Once fitted, this part works with your greasing equipment to ensure your machinery is optimally lubricated, preventing wear and overheating. The threaded design allows you to stack additional SKF accessories to it, such as their 90-degree angled connector (134-7573) and 50mm extension tube (134-7576). This piece is made of durable metal, so it's easy to clean and resists corrosive lubricants and impacts.
Features & Benefits
Straight orientation for versatile use
Hex nut for easy assembly
Hex nut for easy assembly
Applications
Conveyors
Cranes
Elevators and escalators
Cranes
Elevators and escalators
How can I adjust the flow rate of my lubricator?
SKF's LAGD, TLMR and TLSD series lubricators are fitted with dials that enable you to easily adjust the flow rate without using any tools.
How can I monitor my lubricator?
Transparent reservoirs enable easy inspection, and the TLSD series lubricators (134-7615) are fitted with red and green indicator LEDs.
Specifications
Attribute | Value |
---|---|
Orientation | Vertical |
Accessory Type | Nipple |
For Use With | LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator |
Thread Size | G1/8 |