- RS Stock No.:
- 217-7937
- Mfr. Part No.:
- 9DBL0452BKILF
- Brand:
- Renesas Electronics
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 35,264
(exc. VAT)
Kr. 44,08
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 35,264 | Kr. 176,32 |
10 - 20 | Kr. 31,574 | Kr. 157,87 |
25 - 45 | Kr. 29,886 | Kr. 149,43 |
50 - 95 | Kr. 29,308 | Kr. 146,54 |
100 + | Kr. 25,908 | Kr. 129,54 |
*price indicative |
- RS Stock No.:
- 217-7937
- Mfr. Part No.:
- 9DBL0452BKILF
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics 9DBL0452 4-output zero-delay/fan-out buffer is a 3.3V member of Renesas' Full-Featured PCIe family. The 9DBL0452 supports PCIe Gen1 through Gen5 and both Common and Independent Reference Clock architectures.
Additive PCIe Gen5 CC jitter < 60fs RMS (fan-out mode)
PCIe Gen5 CC jitter < 150fs RMS (High-BW ZDB Mode)
4 Low-Power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
Direct connection to 85Ω transmission lines
Dedicated OE# pin for each output
Spread Spectrum tolerant
Pin or SMBus configuration
3 selectable SMBus addresses
SMBus interface not required for device operation
PCIe Gen5 CC jitter < 150fs RMS (High-BW ZDB Mode)
4 Low-Power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
Direct connection to 85Ω transmission lines
Dedicated OE# pin for each output
Spread Spectrum tolerant
Pin or SMBus configuration
3 selectable SMBus addresses
SMBus interface not required for device operation
Specifications
Attribute | Value |
---|---|
Number of Drivers | 8 |
Input Type | TTL |
Output Type | Buffer |
Number of Elements per Chip | 11 |
Package Type | VFQFPN |
Pin Count | 48 |