Banner LED Machine Light, 30V dc, IP50, 3 m Reach, 2 m, 602 mm
- RS Stock No.:
- 293-226
- Mfr. Part No.:
- WLB32C570Q
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 2 202,20
(exc. VAT)
Kr. 2 752,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 202,20 |
*price indicative
- RS Stock No.:
- 293-226
- Mfr. Part No.:
- WLB32C570Q
- Brand:
- Banner
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
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Light Style | Work Light | |
| Voltage | 30V dc | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Maximum Reach | 3m | |
| Cable Length | 2m | |
| Length | 602mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UKCA, CE, cULus | |
| Width | 31.9mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Light Style Work Light | ||
Voltage 30V dc | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Maximum Reach 3m | ||
Cable Length 2m | ||
Length 602mm | ||
Lifespan 50000h | ||
Standards/Approvals UKCA, CE, cULus | ||
Width 31.9mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is engineered to deliver bright, uniform illumination, making it an ideal solution for various industrial applications. Designed with advanced LED technology, this fixture promises a glare-free experience, ensuring optimal visibility for workstations, machine lighting, and control cabinets.
Robust metal housing ensures longevity even in challenging settings
Compliant with industry safety standards for reliable performance
Offers flexibility with independent control of individual units
Related links
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner LEDRR70XD5-PM LED Machine Light IP50 300 mm, 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- Banner LED Machine Light IP69K 2 m, 50 mm
- Banner WLB32 LED Machine Light IP50 850 mm
- Banner WLB32 LED Machine Light IP50 285 mm