Lutronic Machine Light
- RS Stock No.:
- 595-880
- Mfr. Part No.:
- 9960 PA01 US2A 0800 04 3M
- Brand:
- Lutronic
Image representative of range
Subtotal (1 unit)*
Kr. 318,83
(exc. VAT)
Kr. 398,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 318,83 |
*price indicative
- RS Stock No.:
- 595-880
- Mfr. Part No.:
- 9960 PA01 US2A 0800 04 3M
- Brand:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Machine Light | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Machine Light | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic 6157 80555 LED Machine Light IP67, 580 mm
- Lutronic 6157 80555 LED Machine Light IP67, 160 mm
- Lutronic 6157 80555 LED Machine Light IP67, 300 mm
- Lutronic 6157 80555 LED Machine Light IP67, 860 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 520 mm
- Idec LF1B-N LED Machine Light 24V dc 210 mm Reach 210 mm
- 3M Versaflo Harness Assembly for use with 3M 800 Series Respirator
- Idec LF1B-N LED Machine Light 24V dc 330 mm Reach 330 mm