- RS Stock No.:
- 190-1908
- Mfr. Part No.:
- HF-800-04
- Brand:
- 3M
Available to back order for despatch 24.06.2024
Added
Price Each
Kr. 188,54
(exc. VAT)
Kr. 235,68
(inc. VAT)
Units | Per unit |
1 + | Kr. 188,54 |
- RS Stock No.:
- 190-1908
- Mfr. Part No.:
- HF-800-04
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Secure Click™ Head Harness Assembly, HF-800-04
The 3M™ Secure Click™ HF-800-04 is a Head Harness Assembly for the HF-800 series respiratory half-face masks. HF-800-04 is easy to install, that can extend to the service life of respiratory protection. Replacement harness for 3M ™ Secure Click ™ HF-801SD, HF-802SD, HF-803SD half-mask respirators.
Features and Benefits
Spare parts to be used with 3M ™ Secure Click ™ HF-801, HF-802 and HF-803 half-mask respirators (available separately)
It helps to preserve the regulatory performance requirements of the respirator
Quick and easy replacement
Easy to install, it extends the useful life of the half-mask
It helps to preserve the regulatory performance requirements of the respirator
Quick and easy replacement
Easy to install, it extends the useful life of the half-mask
Approved 3M replacement parts designed for use with 3M™ Secure Click™ Half Mask Respirators HF-801, HF-802 and HF-803 (sold separately)
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Type | Harness Assembly |
For Use With | 3M 800 Series Respirator |
- RS Stock No.:
- 190-1908
- Mfr. Part No.:
- HF-800-04
- Brand:
- 3M