ELWIS Inspection Light
- RS Stock No.:
- 486-9803
- Mfr. Part No.:
- 1.90E12
- Brand:
- ELWIS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 486-9803
- Mfr. Part No.:
- 1.90E12
- Brand:
- ELWIS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELWIS | |
| Select all | ||
|---|---|---|
Brand ELWIS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies