Our Services
Industry Hub
Offers and Deals
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Machine Lights
Waldmann LED Machine Light, 10 → 40 V dc, 2 W, 284mm Reach
RS Stock No.:
918-1066
Mfr. Part No.:
112560000 00003069
Brand:
Waldmann
View all Machine Lights
Discontinued product
RS Stock No.:
918-1066
Mfr. Part No.:
112560000 00003069
Brand:
Waldmann
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
FLAT LED Machine lamp
LED lamps provide uniform lighting of large areas
Low heat emissions and easy to use
Angle of diffusion: 60°
Attribute
Value
Lamp Type
LED
Lamp Supplied
Yes
Voltage Rating
10 → 40 V dc
Light Style
Linear Fixed
Wattage
2 W
IP Rating
IP67
Maximum Reach
284mm
Length
284 mm
Integral transformer
Yes