Schutzinger, AWMG 7858, Right Angle, Right Angle Magnetic Connector, Nickel Plated Contact, Socket
- RS Stock No.:
- 283-6731
- Distrelec Article No.:
- 300-40-223
- Mfr. Part No.:
- AWMG 7858 NI / 6.6 / RT
- Brand:
- Schutzinger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6731
- Distrelec Article No.:
- 300-40-223
- Mfr. Part No.:
- AWMG 7858 NI / 6.6 / RT
- Brand:
- Schutzinger
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
| Brand | Schutzinger | |
| Product Type | Magnetic Connector | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Nickel Plated | |
| Orientation | Right Angle, Right Angle | |
| Series | AWMG 7858 | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Magnetic Connector | ||
Termination Type Socket | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Nickel Plated | ||
Orientation Right Angle, Right Angle | ||
Series AWMG 7858 | ||
- COO (Country of Origin):
- DE
The Magnetic Adapter is versatile adapter with a safety socket for contacting screw heads. It features a magnetic adapter and a 4mm socket, making it a must-have for electrical applications.
Nickel-plated contact parts for durability
Polyamide insulation for safety
Available in black and red colours for easy identification
Terminal safety socket for secure connections
Rated voltage of 600V CAT IV for high performance
Rated current of 4A for reliable power supply
Temperature range from -20°C to +70°C for versatility
Related links
- Schutzinger Right Angle Magnetic Connector Socket
- Schutzinger Straight Plug-in 1 way Magnetic Connector Plug-In
- Schutzinger Crocodile Clip Red
- Schutzinger Black Banana Plug and Nickel Plated
- Schutzinger Red Male Banana Plug M4 Thread Termination 32A, Nickel Plating
- Schutzinger Crocodile Clip Red
- Schutzinger Red Male Banana Plug Plug In Termination 33 V ac Nickel Plating
- Schutzinger Red Female Banana Adapter With Nickel Plated contacts and Nickel Plated