FEIN Tungsten Carbide Tip 20 mm Cutting Diameter Magnetic Drill Bit

Subtotal (1 unit)*

Kr. 642,18

(exc. VAT)

Kr. 802,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 642,18

*price indicative

RS Stock No.:
126-695
Mfr. Part No.:
63127838007
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Cutter Diameter

20mm

Product Type

Magnetic Drill Bit

Cutting Depth

35mm

Material

Tungsten Carbide Tip

Shank Size

0.75in

RoHS Status: Exempted

COO (Country of Origin):
CN
The FEIN 35 core bit includes a 3/4 inch Weldon holder, designed to provide unique cutting performance and maximize work progress with an exceptionally long service life. It features metric dimensions and achieves a cutting depth of 35 mm.

TiAlSiN surface coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy