Eclipse Magnet 60 kg, Length 32 mm, Width 32 mm
- RS Stock No.:
- 131-5965
- Mfr. Part No.:
- E757
- Brand:
- Eclipse
Subtotal (1 pair)*
Kr. 1 917,62
(exc. VAT)
Kr. 2 397,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 917,62 |
*price indicative
- RS Stock No.:
- 131-5965
- Mfr. Part No.:
- E757
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 32mm | |
| Pull Force | 60kg | |
| Thickness | 40mm | |
| Colour | Silver | |
| Length | 32mm | |
| Material | Samarium Cobalt Alloy | |
| Magnet Shape | Pot | |
| Standards/Approvals | CE | |
| Grade | 35 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 32mm | ||
Pull Force 60kg | ||
Thickness 40mm | ||
Colour Silver | ||
Length 32mm | ||
Material Samarium Cobalt Alloy | ||
Magnet Shape Pot | ||
Standards/Approvals CE | ||
Grade 35 | ||
H6 Samarium-Cobalt Bar Magnet
Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Related links
- Eclipse Magnet 22 kg Width 32 mm
- Eclipse Neodymium Magnet 32 kg Width 32 mm
- Eclipse Neodymium Magnet 35 kg Width 32 mm
- Eclipse Neodymium Magnet 35 kg Width 32 mm
- Eclipse Neodymium Magnet 23 kg Width 32 mm
- Eclipse Neodymium Magnet 115 kg Width 60 mm
- Eclipse Neodymium Magnet 70 kg Width 32 mm
- Eclipse Neodymium Magnet 35 kg Width 32 mm