Eclipse Magnet 1.1 kg, Length 8 mm, Width 8 mm

Subtotal (1 pair)*

Kr. 88,90

(exc. VAT)

Kr. 111,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 88,90

*price indicative

RS Stock No.:
131-5974
Mfr. Part No.:
E761
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

8mm

Pull Force

1.1kg

Thickness

4.5mm

Colour

Silver

Length

8mm

Material

Samarium Cobalt Alloy

Magnet Shape

Disc

Standards/Approvals

CE

Grade

35

Samarium-Cobalt Flat Magnet


Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish

Three to five times the adhesive force of hard ferrites

Install by press fitting, gluing, casting

Temperature stable up to +200 °C

For use in tensioning and assembly work

Related links