Eclipse Magnet 6 kg, Length 16 mm, Width 16 mm
- RS Stock No.:
- 131-5975
- Mfr. Part No.:
- E764
- Brand:
- Eclipse
Subtotal (1 pair)*
Kr. 150,67
(exc. VAT)
Kr. 188,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 150,67 |
*price indicative
- RS Stock No.:
- 131-5975
- Mfr. Part No.:
- E764
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 16mm | |
| Pull Force | 6kg | |
| Thickness | 4.5mm | |
| Colour | Silver | |
| Length | 16mm | |
| Material | Samarium Cobalt Alloy | |
| Magnet Shape | Pot | |
| Standards/Approvals | CE | |
| Grade | 35 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 16mm | ||
Pull Force 6kg | ||
Thickness 4.5mm | ||
Colour Silver | ||
Length 16mm | ||
Material Samarium Cobalt Alloy | ||
Magnet Shape Pot | ||
Standards/Approvals CE | ||
Grade 35 | ||
Samarium-Cobalt Flat Magnet
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Related links
- Eclipse Magnet 6 kg Width 16 mm
- Eclipse Neodymium Magnet 6 kg Width 16 mm
- Eclipse Magnet 6 kg Width 13 mm
- Eclipse Neodymium Magnet 6 kg Width 13 mm
- RS PRO Neodymium Magnet 6 kg, Length 16 mm
- Eclipse Neodymium Magnet 8 kg Width 16 mm
- Eclipse Neodymium Magnet 4 kg Width 16 mm
- Eclipse Magnet 0.8 kg Width 6 mm