Eclipse Magnet 15 kg, Length 25 mm, Width 25 mm

Subtotal (1 pair)*

Kr. 359,18

(exc. VAT)

Kr. 448,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 20 April 2026
  • Plus 29 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 359,18

*price indicative

RS Stock No.:
131-5976
Mfr. Part No.:
E766
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

25 mm

Pull Force

15kg

Thickness

7mm

Colour

Silver

Length

25mm

Magnet Shape

Pot

Material

Samarium Cobalt Alloy

Standards/Approvals

CE

Grade

35

Samarium-Cobalt Flat Magnet


Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish

Three to five times the adhesive force of hard ferrites

Install by press fitting, gluing, casting

Temperature stable up to +200 °C

For use in tensioning and assembly work

Related links