Eclipse Magnet Cylindrical 20 mm, 4.2 kg Pull 25 mm
- RS Stock No.:
- 269-6590
- Mfr. Part No.:
- E795
- Brand:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
Kr. 554,70
(exc. VAT)
Kr. 693,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | Kr. 554,70 |
| 5 - 9 | Kr. 527,00 |
| 10 - 29 | Kr. 499,38 |
| 30 + | Kr. 465,99 |
*price indicative
- RS Stock No.:
- 269-6590
- Mfr. Part No.:
- E795
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 20mm | |
| Pull Force | 4.2kg | |
| Thickness | 25mm | |
| Material | Steel | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 20mm | ||
Pull Force 4.2kg | ||
Thickness 25mm | ||
Material Steel | ||
Magnet Shape Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Eclipse Alnico deep pot is higher temperature pot magnet capable of being used at temperatures up to 220 degrees celsius. It has a blind end at the back but the diameter is ground to H6 tolerance to allow for press fitting into milled holes. The magnet is held in place with aid of a brass spacer ring.
Zinc plated mild steel body
Supplied with keeper plates
Related links
- Eclipse Magnet Cylindrical 20 mm, 4.2 kg Pull 25 mm
- Eclipse Magnet Cylindrical 25 mm, 8 kg Pull 35 mm
- Eclipse Magnet Cylindrical 13 mm, 1 kg Pull 20 mm
- Eclipse Magnet Cylindrical 40 mm, 20 kg Pull 45 mm
- Eclipse Magnet Cylindrical 6 mm, 0.2 kg Pull 20 mm
- Eclipse Horseshoe Magnet 40 mm, 9 kg Pull 25 mm
- Eclipse Magnet Cylindrical 45 mm, 30 kg Pull 44 mm
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm