Eclipse Magnet Cylindrical 6 mm, 0.2 kg Pull 20 mm
- RS Stock No.:
- 269-6575
- Mfr. Part No.:
- E740
- Brand:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
Kr. 351,32
(exc. VAT)
Kr. 439,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | Kr. 351,32 |
| 5 - 9 | Kr. 333,80 |
| 10 - 29 | Kr. 316,24 |
| 30 + | Kr. 295,10 |
*price indicative
- RS Stock No.:
- 269-6575
- Mfr. Part No.:
- E740
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 6mm | |
| Pull Force | 0.2kg | |
| Thickness | 20mm | |
| Material | Steel | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | No | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 6mm | ||
Pull Force 0.2kg | ||
Thickness 20mm | ||
Material Steel | ||
Magnet Shape Cylindrical | ||
Standards/Approvals No | ||
Thread Size M3 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Eclipse Alnico deep pot magnet has a mild steel pot with a brass spacer. It has maximum operating temperature of 220 degree celsius.
Zinc plated body
Magnetically stable at high temperatures
Related links
- Eclipse Magnet Cylindrical 6 mm, 0.2 kg Pull 20 mm
- Eclipse Magnet Pot 6 mm, 0.2 kg Pull
- Eclipse Magnet Cylindrical 8 mm, 0.4 kg Pull 20 mm
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 13 mm, 1 kg Pull 20 mm
- Eclipse Magnet Cylindrical 16 mm, 1.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 20 mm, 4.2 kg Pull 25 mm
- Eclipse Magnet Cylindrical 40 mm, 20 kg Pull 45 mm