Eclipse Magnet Pot 6 mm, 0.2 kg Pull

Get a bulk buy discount

Add 5 more to save Kr. 36,20

View bulk pricing options

Subtotal (1 pair)*

Kr. 149,59

(exc. VAT)

Kr. 186,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 4Kr. 149,59-
5 - 9Kr. 142,35Kr. 36,20
10 - 29Kr. 134,72Kr. 148,70
30 +Kr. 125,83Kr. 712,80

*price indicative

RS Stock No.:
846-3806
Mfr. Part No.:
E730
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

6mm

Pull Force

0.2kg

Length

10mm

Magnet Shape

Pot

Standards/Approvals

No

COO (Country of Origin):
CN

Alnico Deep Pot Magnets


Alnico magnets have the best temperature coefficients of any magnet material and the best choice in extremely high temperature applications.

Alnico 5 magnet material

Magnetically stable at high temperatures

Maximum operating temperature 220°C

Mild steel pot

Brass spacer

Zinc plated body

Diameter ground to H6 tolerance

Typical Applications


Very high temperature applications

Use in hot oils

Clamping

Motors and Generators

Mass spectrometers

Precision sensors and meters

Aerospace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy