Eclipse Magnet Button 25.4 mm, 3.4 kg Pull
- RS Stock No.:
- 297-8810
- Mfr. Part No.:
- E823
- Brand:
- Eclipse
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 394,04
(exc. VAT)
Kr. 492,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 197,02 | Kr. 394,04 | - |
| 10 - 18 | Kr. 187,125 | Kr. 374,25 | 5% |
| 20 - 58 | Kr. 177,36 | Kr. 354,72 | 9% |
| 60 + | Kr. 165,34 | Kr. 330,68 | 16% |
*price indicative
- RS Stock No.:
- 297-8810
- Mfr. Part No.:
- E823
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 25.4mm | |
| Pull Force | 3.4kg | |
| Length | 15.9mm | |
| Magnet Shape | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 25.4mm | ||
Pull Force 3.4kg | ||
Length 15.9mm | ||
Magnet Shape Button | ||
Standards/Approvals No | ||
RoHS Status: Exempted




Button Magnets
Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C
Related links
- Eclipse Magnet Button 12.5 mm, 0.7 kg Pull
- Eclipse Magnet Button 31.8 mm, 4.8 kg Pull
- Eclipse Magnet Button 22.2 mm, 3 kg Pull
- Eclipse Magnet Button 19.1 mm, 1.9 kg Pull
- Eclipse Magnet Pot 16 mm, 1.5 kg Pull
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 13 mm, 1 kg Pull 20 mm
- Eclipse Magnet Pot 20 mm, 3.5 kg Pull